
PT6KV-473A2020-PM | |
|---|---|
DigiKey Part Number | 1993-PT6KV-473A2020-PM-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-473A2020-PM |
Description | TRIMMER 47K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PT6KV-473A2020-PM Models |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 47 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Round - 0.248" Dia (6.30mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.53300 | $5.33 |
| 25 | $0.49600 | $12.40 |
| 50 | $0.46920 | $23.46 |
| 100 | $0.44380 | $44.38 |
| 250 | $0.41220 | $103.05 |
| 500 | $0.38966 | $194.83 |
| 1,000 | $0.36826 | $368.26 |
| 5,000 | $0.32276 | $1,613.80 |

