
SC-L-UL11-04-GN | |
|---|---|
DigiKey Part Number | 1754-1270-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-UL11-04-GN |
Description | CONN CABLE JOINER BLACK/GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 8.5 ~ 10.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 4 Pole, Dust Tight, Waterproof | |
Color | Black, Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.06000 | $16.06 |
| 10 | $13.65200 | $136.52 |
| 25 | $12.79680 | $319.92 |
| 50 | $12.18600 | $609.30 |

