Similar

MS3110F20-16P | |
|---|---|
DigiKey Part Number | AMS3110F20-16P-ND |
Manufacturer | |
Manufacturer Product Number | MS3110F20-16P |
Description | CONN RCPT MALE 16P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 16 | Features Backshell, Cable Clamp |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-16 | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSW00E20-16P-SR | Milspecwest, LLC | 0 | 3942-MSW00E20-16P-SR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.14000 | $83.14 |
| 10 | $62.34700 | $623.47 |
| 25 | $57.81480 | $1,445.37 |
| 50 | $53.76400 | $2,688.20 |
| 100 | $50.81790 | $5,081.79 |





