
MSW00E20-16P-SR | |
|---|---|
DigiKey Part Number | 3942-MSW00E20-16P-SR-ND |
Manufacturer | |
Manufacturer Product Number | MSW00E20-16P-SR |
Description | WALL MOUNT RECEPTACLE, ENVIRONME |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Shell Material Aluminum |
Series | Shell Finish Cadmium |
Packaging Bag | Contact Finish - Mating Cadmium |
Part Status Discontinued at DigiKey | Ingress Protection Environment Resistant |
Connector Type | Features Strain Relief |
Number of Positions 16 | Current Rating (Amps) 13A |
Shell Size - Insert 20-16 | Voltage Rating 800V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Applications Military |
Termination Solder |

