
MS3106E22-9P | |
|---|---|
DigiKey Part Number | 339-MS3106E22-9P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E22-9P |
Description | CONN PLUG MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-5015 | Cable Opening 0.740" (18.80mm) |
Shell Size - Insert 22-9 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.80000 | $45.80 |
| 10 | $38.93200 | $389.32 |
| 25 | $36.49520 | $912.38 |
| 50 | $34.75420 | $1,737.71 |
| 100 | $33.09690 | $3,309.69 |
| 250 | $31.02780 | $7,756.95 |


