3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102E22-9S

DigiKey Part Number
339-MS3102E22-9S-ND
Manufacturer
Manufacturer Product Number
MS3102E22-9S
Description
MIL-5015 MS/AC THREADED RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bag
Contact Finish - Mating
Silver
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
3
Shielding
Grade
Military
Current Rating (Amps)
23A
Qualification
MIL-DTL-5015
Voltage Rating
1.25kVAC, 1.75kVDC
Shell Size - Insert
22-9
Cable Opening
1.250" (31.75mm)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Neoprene
Fastening Type
Threaded
Applications
Marine, Military
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$22.15000$22.15
10$18.82800$188.28
25$17.64840$441.21
50$16.80640$840.32
100$16.00470$1,600.47
250$15.00360$3,750.90
500$14.28844$7,144.22
Manufacturers Standard Package