
MS3106E20-17P | |
|---|---|
DigiKey Part Number | 339-MS3106E20-17P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E20-17P |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-5015 | Cable Opening 0.656" (16.66mm) |
Shell Size - Insert 20-17 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.48000 | $47.48 |
| 10 | $40.35300 | $403.53 |
| 25 | $37.82680 | $945.67 |
| 50 | $36.02260 | $1,801.13 |
| 100 | $34.30520 | $3,430.52 |
| 250 | $32.16044 | $8,040.11 |


