


MS3102E20-17S | |
|---|---|
DigiKey Part Number | 339-MS3102E20-17S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E20-17S |
Description | CONN RCPT FMALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-17 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.73000 | $17.73 |
| 10 | $15.06800 | $150.68 |
| 25 | $14.12400 | $353.10 |
| 50 | $13.45000 | $672.50 |
| 100 | $12.80820 | $1,280.82 |
| 250 | $12.00700 | $3,001.75 |
| 500 | $11.43458 | $5,717.29 |


