SFW18R-1STAE5LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 3,189
Unit Price: $0.98000
Datasheet
18 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW18R-1STAE5LF

DigiKey Part Number
SFW18R-1STAE5LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW18R-1STAE5LF
Description
CONN FPC BOTTOM 18POS 1MM R/A
Customer Reference
Detailed Description
18 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW18R-1STAE5LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.106" (2.70mm)
Manufacturer
Amphenol ICC (FCI)
Locking Feature
Slide Lock
Series
Cable End Type
Tapered
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Gold
Flat Flex Type
FPC
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Surface Mount, Right Angle
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Connector/Contact Type
Contacts, Bottom
Features
Zero Insertion Force (ZIF)
Number of Positions
18
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Housing Color
Brown
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.33mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFW18R-1STAE1LFAmphenol CS (FCI)3,189609-SFW18R-1STAE1LFCT-ND$0.98000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes