
SFW18R-1STAE1LF | |
|---|---|
DigiKey Part Number | 609-SFW18R-1STAE1LFTR-ND - Tape & Reel (TR) 609-SFW18R-1STAE1LFCT-ND - Cut Tape (CT) 609-SFW18R-1STAE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW18R-1STAE1LF |
Description | CONN FPC BOTTOM 18POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW18R-1STAE1LF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Actuator Color Beige |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.83500 | $8.35 |
| 25 | $0.78320 | $19.58 |
| 50 | $0.74560 | $37.28 |
| 100 | $0.70990 | $70.99 |
| 250 | $0.66540 | $166.35 |
| 500 | $0.63360 | $316.80 |
| 1,000 | $0.60334 | $603.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57455 | $1,149.10 |
| 4,000 | $0.54713 | $2,188.52 |
| 6,000 | $0.53171 | $3,190.26 |
| 10,000 | $0.51290 | $5,129.00 |
| 14,000 | $0.50088 | $7,012.32 |
| 20,000 | $0.48845 | $9,769.00 |

