Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DIP640-011BLF | |
|---|---|
DigiKey Part Number | DIP640-011BLF-ND |
Manufacturer | |
Manufacturer Product Number | DIP640-011BLF |
Description | CONN IC DIP SOCKET 40POS GOLD |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Bag | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Tin |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Number of Positions or Pins (Grid) 40 (2 x 20) | Contact Material - Post Brass |
Pitch - Mating 0.100" (2.54mm) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-13-640-41-001000 | Mill-Max Manufacturing Corp. | 264 | ED56406-ND | $9.52000 | Similar |
| 110-13-640-41-801000 | Mill-Max Manufacturing Corp. | 5 | ED2116-ND | $19.04000 | Similar |
| 110-41-640-41-001000 | Mill-Max Manufacturing Corp. | 176 | ED90522-ND | $4.66000 | Similar |
| 110-43-640-41-001000 | Mill-Max Manufacturing Corp. | 341 | ED90044-ND | $6.03000 | Similar |
| 110-43-640-41-605000 | Mill-Max Manufacturing Corp. | 0 | 110-43-640-41-605000-ND | $17.21420 | Similar |






