Similar
Similar

110-93-640-41-605000 | |
|---|---|
DigiKey Part Number | 11093-64041605000-ND |
Manufacturer | |
Manufacturer Product Number | 110-93-640-41-605000 |
Description | CONN IC DIP SOCKET 40POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-93-640-41-605000 Models |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 40 (2 x 20) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 840-AG10D | TE Connectivity AMP Connectors | 0 | A136856-ND | $8.65157 | Similar |
| A 40-LC-TR | Assmann WSW Components | 1,247 | AE10010-ND | $0.72000 | Similar |
| A 40-LC-TT | Assmann WSW Components | 9,548 | AE10008-ND | $0.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $16.77620 | $838.81 |





