73277-101002 | |
|---|---|
DigiKey Part Number | 73277-101002-ND |
Manufacturer | |
Manufacturer Product Number | 73277-101002 |
Description | CONN RCPT 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.146" (3.70mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6123215-1 | TE Connectivity AMP Connectors | 47 | 6123215-1-ND | $13.31000 | Similar |


