150 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm)
6123215-1
6123215-1

6123215-1

DigiKey Part Number
6123215-1-ND
Manufacturer
Manufacturer Product Number
6123215-1
Description
CONN EDGE DUAL FML 150POS 0.024
Customer Reference
Detailed Description
150 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm)
Datasheet
 Datasheet
EDA/CAD Models
6123215-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Termination
Solder
Card Type
Non Specified - Dual Edge
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Gold
Number of Positions
150
Contact Finish Thickness
Flash
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$13.31000$13.31
10$11.31300$113.13
30$10.46900$314.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.