73277-101000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $5.90000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 541
Unit Price: $7.98000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 309
Unit Price: $6.08000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73277-101000

DigiKey Part Number
73277-101000-ND
Manufacturer
Manufacturer Product Number
73277-101000
Description
CONN RCPT 100POS SMD GOLD
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.146" (3.70mm)
Number of Positions
100
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73277-101400LFAmphenol CS (FCI)0609-73277-101400LF-ND$5.90000Similar
73277-101402LFAmphenol CS (FCI)541609-5817-1-ND$7.98000Similar
5177983-4TE Connectivity AMP Connectors309A115322-ND$6.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes