

73277-101402LF | |
|---|---|
DigiKey Part Number | 609-5817-2-ND - Tape & Reel (TR) 609-5817-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 73277-101402LF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 73277-101402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.146" (3.70mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.98000 | $7.98 |
| 10 | $6.78400 | $67.84 |
| 25 | $6.35920 | $158.98 |
| 50 | $6.05560 | $302.78 |
| 100 | $5.76650 | $576.65 |
| 250 | $5.49088 | $1,372.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.97996 | $3,983.97 |
| 1,600 | $4.74256 | $7,588.10 |

