20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
55510-320TRLF
55510-320TRLF

55510-320TRLF

DigiKey Part Number
609-5085-2-ND - Tape & Reel (TR)
609-5085-1-ND - Cut Tape (CT)
609-5085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
55510-320TRLF
Description
CONN RCPT 20POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
55510-320TRLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.177" (4.50mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
200V
Pitch - Mating
Applications
General Purpose, Industrial, Medical
Number of Rows
2
Insulation Material
Plastic
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150220-2000-RB3M1233M5313-ND$3.35000Similar
A3-20DA-2SV(71)Hirose Electric Co Ltd1,313H10967-ND$2.23000Similar
A3A-20DA-2SV(71)Hirose Electric Co Ltd3,529H10978-ND$2.23000Similar
In-Stock: 1,442
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$2.01000$20.10
100$1.70790$170.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.48145$1,111.09
1,500$1.41077$2,116.16
2,250$1.37101$3,084.77
3,750$1.32252$4,959.45
5,250$1.29153$6,780.53
7,500$1.25947$9,446.03
Manufacturers Standard Package