Similar

10117949-4040LF | |
|---|---|
DigiKey Part Number | 609-4783-ND |
Manufacturer | |
Manufacturer Product Number | 10117949-4040LF |
Description | CABLE MINISAS HD 4X M-M 4M |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 13.12' (4.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10117949-4040LF Models |
Category | Cable Type Round |
Manufacturer Amphenol ICC (FCI) | Usage External |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Color Black |
Part Status Discontinued at DigiKey | Shielding Shielded |
Cable Connectors miniSAS HD 4x | Wire Gauge 26 AWG |
Number of Positions 36 | Current - Max/Contact 500 mA |
Connector Type Plug to Plug | Frequency - Max 12Gbps |
Gender Male to Male | Operating Temperature -40°C ~ 80°C |
Fastening Type Latch Lock | Base Product Number |
Features Passive, Pull Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-2337815-5 | WEC | 69 | 2266-4-2337815-5-ND | $76.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $92.52250 | $1,110.27 |


