
4-2337815-5 | |
|---|---|
DigiKey Part Number | A142238-ND |
Manufacturer | |
Manufacturer Product Number | 4-2337815-5 |
Description | MINI-SAS HD CABLE ASSEMBLY 26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 13.12' (4.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 4-2337815-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 13.12' (4.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 12Gbps | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.15000 | $75.15 |
| 10 | $63.87800 | $638.78 |
| 25 | $59.88160 | $1,497.04 |
| 50 | $57.02640 | $2,851.32 |
| 100 | $54.30800 | $5,430.80 |

