
D38999/20WH35PA | |
|---|---|
DigiKey Part Number | 2403-D38999/20WH35PA-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WH35PA |
Description | TV 100C 100#22D PIN RECP CAD |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation A |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 100 | Contact Finish - Mating Gold |
Grade Military | Color Olive Drab |
Qualification MIL-DTL-38999 Series III | Ingress Protection Environment Resistant |
Shell Size - Insert 23-35 | Shielding |
Shell Size, MIL H | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |



