
D38999/20WJ35PN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WJ35PN-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ35PN |
Description | TV 128C 128#22D PIN RECP CAD |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 128 | Contact Finish - Mating Gold |
Grade Military | Color Olive Drab |
Qualification MIL-DTL-38999 Series III | Ingress Protection Environment Resistant |
Shell Size - Insert 25-35 | Shielding |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.70000 | $98.70 |
| 10 | $91.65000 | $916.50 |
| 25 | $85.54000 | $2,138.50 |
| 50 | $80.20000 | $4,010.00 |
| 100 | $71.28000 | $7,128.00 |




