
TVS06RF-25-43SA | |
|---|---|
DigiKey Part Number | AATVS06RF-25-43SA-ND |
Manufacturer | |
Manufacturer Product Number | TVS06RF-25-43SA |
Description | CONN PLUG FMALE 43POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 43 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 25-43 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $275.75000 | $275.75 |
| 10 | $224.05000 | $2,240.50 |
| 25 | $188.67000 | $4,716.75 |
| 50 | $162.94000 | $8,147.00 |
| 100 | $137.87000 | $13,787.00 |


