
TVPS00RF-25-43PA | |
|---|---|
DigiKey Part Number | AATVPS00RF-25-43PA-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RF-25-43PA |
Description | CONN RCPT MALE 43POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 43 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 25-43 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $275.25000 | $275.25 |
| 10 | $223.64000 | $2,236.40 |
| 25 | $188.33000 | $4,708.25 |
| 50 | $162.65000 | $8,132.50 |
| 100 | $137.62000 | $13,762.00 |


