
D38999/26FF35PN | |
|---|---|
DigiKey Part Number | 2403-D38999/26FF35PN-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FF35PN |
Description | TV 66C 66#22D PIN PLUG |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Electroless Nickel |
Number of Positions 66 | Contact Finish - Mating Gold |
Grade Military | Color Silver |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 19-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.50000 | $78.50 |
| 10 | $72.89000 | $728.90 |
| 25 | $68.03000 | $1,700.75 |
| 50 | $63.78000 | $3,189.00 |
| 100 | $56.69000 | $5,669.00 |





