
D38999/26FF35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26FF35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FF35PN |
Description | D38999/26FF35PN |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 66 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 19-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.92000 | $126.92 |
| 10 | $122.84000 | $1,228.40 |
| 25 | $119.00000 | $2,975.00 |
| 50 | $117.16000 | $5,858.00 |
| 100 | $110.36000 | $11,036.00 |
| 250 | $108.80000 | $27,200.00 |
| 500 | $104.32000 | $52,160.00 |

