Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20WG39PC(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20WG39PC(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WG39PC(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 39 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-39 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (37) | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20JG39HC-LC | PEI-Genesis | 7 | AAD38999/20JG39HC-LC-ND | $94.57000 | Parametric Equivalent |
| D38999/20MG39HC-LC | PEI-Genesis | 13 | AAD38999/20MG39HC-LC-ND | $97.99000 | Parametric Equivalent |
| D38999/20WG39HC-LC | PEI-Genesis | 25 | AAD38999/20WG39HC-LC-ND | $154.48000 | Parametric Equivalent |
| DTS20F21-39AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-39AC[V001]-ND | $232.57080 | Parametric Equivalent |
| DTS20F21-39PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-39PC-6149[V001]-ND | $173.26540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $163.87140 | $16,387.14 |

