
D38999/20WG39HC-LC | |
|---|---|
DigiKey Part Number | AAD38999/20WG39HC-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WG39HC-LC |
Description | CONN RCPT HSNG MALE 39POS PNL MT |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 39 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-39 | Insert Material Thermoplastic |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (2), 20 (37) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.48000 | $154.48 |
| 10 | $125.52000 | $1,255.20 |
| 25 | $105.70000 | $2,642.50 |
| 50 | $91.29000 | $4,564.50 |
| 100 | $77.24000 | $7,724.00 |

