Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20TC35SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20TC35SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20TC35SN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Durmalon™ |
Number of Positions 22 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-35 | Insert Material Thermoplastic |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20FC35SNLC | Amphenol Aerospace Operations | 6 | AD38999/20FC35SNLC-ND | $175.85000 | Parametric Equivalent |
| D38999/20GC35BN | Amphenol Aerospace Operations | 0 | 1178-D38999/20GC35BN-ND | $528.68333 | Parametric Equivalent |
| D38999/20GC35SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20GC35SN(LC)-ND | $496.99000 | Parametric Equivalent |
| D38999/20WC35BN | Amphenol Aerospace Operations | 24 | 1178-D38999/20WC35BN-ND | $122.23000 | Parametric Equivalent |
| D38999/20MC35BN | PEI-Genesis | 12 | SOUD38999/20MC35BN-ND | $70.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | $229.63000 | $1,607.41 |






