D38999/20GC35BN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 6
Unit Price: $175.85000
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $496.99000
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $229.63000
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 24
Unit Price: $122.23000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 12
Unit Price: $70.83000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 61
Unit Price: $111.69000

Parametric Equivalent


PEI-Genesis
In Stock: 61
Unit Price: $111.69000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 64
Unit Price: $111.69000

Parametric Equivalent


PEI-Genesis
In Stock: 12
Unit Price: $70.83000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 97
Unit Price: $63.86000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 480
Unit Price: $141.81000

Parametric Equivalent


PEI-Genesis
In Stock: 178
Unit Price: $57.37000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 580
Unit Price: $141.81000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 44
Unit Price: $63.86000
Datasheet
Image for D38999/20GC35BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20GC35BN

DigiKey Part Number
1178-D38999/20GC35BN-ND
Manufacturer
Manufacturer Product Number
D38999/20GC35BN
Description
RECEPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Electroless Nickel
Number of Positions
22
Housing Color
Silver
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
13-35
Note
Contacts Sold Separately
Shell Size, MIL
C
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/20FC35SNLCAmphenol Aerospace Operations6AD38999/20FC35SNLC-ND$175.85000Parametric Equivalent
D38999/20GC35SN(LC)Amphenol Aerospace Operations01178-D38999/20GC35SN(LC)-ND$496.99000Parametric Equivalent
D38999/20TC35SN(LC)Amphenol Aerospace Operations01178-D38999/20TC35SN(LC)-ND$229.63000Parametric Equivalent
D38999/20WC35BNAmphenol Aerospace Operations241178-D38999/20WC35BN-ND$122.23000Parametric Equivalent
D38999/20MC35BNPEI-Genesis12SOUD38999/20MC35BN-ND$70.83000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$528.68333$1,586.05