Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20FG75PD(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20FG75PD(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FG75PD(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 4 (Twinax) | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-75 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 Twinax | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20WG75PD(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20WG75PD(LC)-ND | $208.05400 | Parametric Equivalent |
| DTS20F21-75AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-75AD[V001]-ND | $186.16250 | Parametric Equivalent |
| DTS20F21-75PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-75PD-6149[V001]-ND | $281.14240 | Parametric Equivalent |
| DTS20T21-75PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-75PD-6149V001-ND | $363.68750 | Parametric Equivalent |
| DTS20W21-75AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-75ADV001-ND | $253.96140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $208.05400 | $20,805.40 |

