DTS20W21-75AD [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $186.16250
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $281.14240
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $363.68750
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $369.81560
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $208.05400
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $208.05400
Datasheet
Image for DTS20W21-75AD [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20W21-75AD [V001]

DigiKey Part Number
DTS20W21-75ADV001-ND
Manufacturer
Manufacturer Product Number
DTS20W21-75AD [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 (Twinax) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
D
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
4 (Twinax)
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
21-75
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
8 Twinax
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F21-75AD [V001]TE Connectivity Deutsch Connectors0DTS20F21-75AD[V001]-ND$186.16250Parametric Equivalent
DTS20F21-75PD-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F21-75PD-6149[V001]-ND$281.14240Parametric Equivalent
DTS20T21-75PD-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T21-75PD-6149V001-ND$363.68750Parametric Equivalent
DTS20W21-75PD-6149 [V001]TE Connectivity Deutsch Connectors0DTS20W21-75PD-6149V001-ND$369.81560Parametric Equivalent
D38999/20FG75PD(LC)Amphenol Aerospace Operations01178-D38999/20FG75PD(LC)-ND$208.05400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
50$253.96140$12,698.07