
CTVS07RF-13-8JN | |
|---|---|
DigiKey Part Number | AACTVS07RF-13-8JN-ND |
Manufacturer | |
Manufacturer Product Number | CTVS07RF-13-8JN |
Description | CTV 8C 8#20 SKT J/N RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Electroless Nickel |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 13-8 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $386.46000 | $386.46 |
| 10 | $314.00000 | $3,140.00 |
| 25 | $264.42000 | $6,610.50 |
| 50 | $228.36000 | $11,418.00 |
| 100 | $193.23000 | $19,323.00 |



