
CTVS06RF-13-8HN | |
|---|---|
DigiKey Part Number | CTVS06RF-13-8HN-ND |
Manufacturer | |
Manufacturer Product Number | CTVS06RF-13-8HN |
Description | CTV 8C 8#20 PIN PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Retail Package | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 13-8 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.54000 | $179.54 |
| 10 | $145.88000 | $1,458.80 |
| 25 | $122.84000 | $3,071.00 |
| 50 | $106.09000 | $5,304.50 |
| 100 | $89.77000 | $8,977.00 |




