



TR-5000-R | |
|---|---|
DigiKey Part Number | 1691-1288-ND |
Manufacturer | |
Manufacturer Product Number | TR-5000-R |
Description | CUTTER SIDE ANGLED FLUSH 5.43" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 21° Flush 5.43" (138.0mm) |
Datasheet | Datasheet |
Category | Shape Angled, 21° |
Manufacturer American Hakko Products, Inc. | Cut Edge Flush |
Series | Length - Overall 5.43" (138.0mm) |
Packaging Bag | Features Soft Grips |
Part Status Active | Capacity 12 AWG |
Type Side (Diagonal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.52000 | $24.52 |
| 5 | $22.73000 | $113.65 |
| 10 | $21.99800 | $219.98 |
| 25 | $21.06720 | $526.68 |











