
CS-30 | |
|---|---|
DigiKey Part Number | 1691-1409-ND |
Manufacturer | |
Manufacturer Product Number | CS-30 |
Description | SHEARS SCISSOR 16AWG 18.5MM LONG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Cutter Straight Shear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shears (Scissors) | |
Shape | Straight | |
Cut Edge | Shear | |
Length - Overall | - | |
Features | ESD Safe | |
Capacity | 16 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.99000 | $20.99 |
| 5 | $19.45400 | $97.27 |
| 10 | $18.82700 | $188.27 |
| 25 | $18.03040 | $450.76 |




