TR-30-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-30-V

DigiKey Part Number
1691-1407-ND
Manufacturer
Manufacturer Product Number
TR-30-V
Description
FRONT CUTTER ANGELED NIPPER 18AW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 60° Flush
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Box
Part Status
Active
Type
Side (Diagonal)
Shape
Angled, 60°
Cut Edge
Flush
Length - Overall
-
Features
ESD Safe
Capacity
18 AWG
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$17.92000$17.92
5$16.60800$83.04
10$16.07300$160.73
25$15.39280$384.82
Manufacturers Standard Package