T39-JS02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T39-JS02

DigiKey Part Number
1691-T39-JS02-ND
Manufacturer
Manufacturer Product Number
T39-JS02
Description
TIP,BENT,R0.2MM/30DEG X 1.6 X 8M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Bent 30° For FX-971
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Bent 30°
Height
-
Width
-
Length
-
Diameter
0.008" (0.20mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FX-971
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$26.40000$26.40
5$23.95800$119.79
10$22.97800$229.78
25$21.74240$543.56
50$20.85200$1,042.60
100$20.37010$2,037.01
Manufacturers Standard Package