T39-D24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T39-D24

DigiKey Part Number
1691-T39-D24-ND
Manufacturer
Manufacturer Product Number
T39-D24
Description
TIP,CHISEL,2.4 X 10MM,FX-9701/97
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For FX-971
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
0.020" (0.51mm)
Width
0.090" (2.29mm)
Length
0.390" (9.91mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FX-971
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$20.96000$20.96
5$19.02400$95.12
10$18.24500$182.45
25$17.26440$431.61
50$16.55740$827.87
100$15.87940$1,587.94
500$15.77004$7,885.02
Manufacturers Standard Package