
T39-BLL02 | |
|---|---|
DigiKey Part Number | 1691-T39-BLL02-ND |
Manufacturer | |
Manufacturer Product Number | T39-BLL02 |
Description | TIP,CONICAL,R0.2 X 15MM,FX-9701/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For FX-971 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Conical |
Series | Length 0.590" (14.99mm) |
Packaging Bag | Diameter 0.008" (0.20mm) |
Part Status Active | For Use With/Related Products FX-971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.11000 | $24.11 |
| 5 | $21.87600 | $109.38 |
| 10 | $20.98000 | $209.80 |
| 25 | $19.85200 | $496.30 |
| 50 | $19.03900 | $951.95 |
| 100 | $18.25930 | $1,825.93 |
| 500 | $17.77010 | $8,885.05 |











