
T37-D6 | |
|---|---|
DigiKey Part Number | 1691-T37-D6-ND |
Manufacturer | |
Manufacturer Product Number | T37-D6 |
Description | CHISEL TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FX-805 UHD |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer American Hakko Products, Inc. | Height 0.050" (1.27mm) |
Series | Width 0.236" (6.00mm) |
Packaging Box | Length 0.510" (12.95mm) |
Part Status Active | For Use With/Related Products FX-805 UHD |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.74000 | $82.74 |
| 5 | $75.08200 | $375.41 |
| 10 | $72.00700 | $720.07 |
| 25 | $70.57040 | $1,764.26 |



