
T37-D24 | |
|---|---|
DigiKey Part Number | 1691-T37-D24-ND |
Manufacturer | |
Manufacturer Product Number | T37-D24 |
Description | CHISEL TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FX-805 UHD |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer American Hakko Products, Inc. | Height 0.039" (1.00mm) |
Series | Width 0.094" (2.39mm) |
Packaging Box | Length 0.590" (14.99mm) |
Part Status Active | For Use With/Related Products FX-805 UHD |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.68000 | $64.68 |
| 5 | $58.69800 | $293.49 |
| 10 | $56.29500 | $562.95 |
| 25 | $53.57040 | $1,339.26 |




