
T18-CSF25 | |
|---|---|
DigiKey Part Number | T18-CSF25-ND |
Manufacturer | |
Manufacturer Product Number | T18-CSF25 |
Description | TIP,2.5CSF,FX-8801,907/900M/913 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel 45° For FX-600, FX-8801, FX-907, FX-900M, FX-913 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel 45° | |
Height | - | |
Width | 0.098" (2.50mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-600, FX-8801, FX-907, FX-900M, FX-913 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.35000 | $9.35 |
| 5 | $8.48800 | $42.44 |
| 10 | $8.14000 | $81.40 |
| 25 | $7.70240 | $192.56 |
| 50 | $7.38720 | $369.36 |
| 100 | $7.08460 | $708.46 |
| 500 | $6.47002 | $3,235.01 |







