
T18-CF15 | |
|---|---|
DigiKey Part Number | T18-CF15-ND |
Manufacturer | |
Manufacturer Product Number | T18-CF15 |
Description | TIP,1.5CF,FX-8801,907/900M/913 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel 60° For FR-801, 802, 803B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel 60° | |
Height | - | |
Width | 0.059" (1.50mm) | |
Length | 0.531" (13.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FR-801, 802, 803B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.32000 | $12.32 |
| 5 | $11.18000 | $55.90 |
| 10 | $10.72200 | $107.22 |
| 25 | $10.14520 | $253.63 |
| 50 | $9.73000 | $486.50 |
| 100 | $9.33150 | $933.15 |
| 500 | $8.67002 | $4,335.01 |





