
T18-C08 | |
|---|---|
DigiKey Part Number | 1691-1169-ND |
Manufacturer | |
Manufacturer Product Number | T18-C08 |
Description | TIP,0.8C,FX-8801/907/900M/913 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel 45° For 900M, 907, 913, FX-600, FX-8801 |
Datasheet | Datasheet |
Category | Tip Shape Bevel 45° |
Manufacturer American Hakko Products, Inc. | Height 0.028" (0.70mm) |
Series | Width 0.031" (0.80mm) |
Packaging Bag | Length 0.610" (15.50mm) |
Part Status Active | For Use With/Related Products 900M, 907, 913, FX-600, FX-8801 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.69000 | $12.69 |
| 5 | $11.51600 | $57.58 |
| 10 | $11.04400 | $110.44 |
| 25 | $10.44960 | $261.24 |
| 50 | $10.02180 | $501.09 |
| 100 | $9.61150 | $961.15 |
| 500 | $8.72222 | $4,361.11 |













