Soldering Tip Bevel 60° For 900M, 907, 913, FX-600, FX-8801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-C1

DigiKey Part Number
1691-1170-ND
Manufacturer
Manufacturer Product Number
T18-C1
Description
TIP,1C,FX-8801/907/900M/913
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 60° For 900M, 907, 913, FX-600, FX-8801
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bevel 60°
Manufacturer
American Hakko Products, Inc.
Height
0.039" (1.00mm)
Series
Width
0.039" (1.00mm)
Packaging
Bag
Length
0.531" (13.50mm)
Part Status
Active
For Use With/Related Products
900M, 907, 913, FX-600, FX-8801
Tip Type
Soldering
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$11.00000$11.00
5$9.98400$49.92
10$9.57500$95.75
25$9.06000$226.50
50$8.68900$434.45
100$8.33330$833.33
500$7.56232$3,781.16
Manufacturers Standard Package