
FX650-02/P | |
|---|---|
DigiKey Part Number | 1691-1080-ND |
Manufacturer | |
Manufacturer Product Number | FX650-02/P |
Description | SOLDERING IRON 15W 120V |
Customer Reference | |
Detailed Description | Iron 15W 120V |
Datasheet | Datasheet |
Category | Tip Diameter 0.02" (0.5mm) |
Manufacturer American Hakko Products, Inc. | Power (Watts) 15W |
Packaging Box | Voltage - Input 120V |
Part Status Obsolete | Includes Iron Holder, Solder |
Type Iron | Input Connector NEMA 1-15P |
Tip Temperature 896°F (480°C) (Max) | Region Utilized North America |
Tip Type T34-B | Base Product Number |
Workstand Included, Not Specified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 503F-V12ED/P | American Hakko Products, Inc. | 2 | 1691-1002-ND | $20.75000 | MFR Recommended |
| FX600-05/P | American Hakko Products, Inc. | 25 | 1691-1079-ND | $81.62000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.07000 | $43.07 |




