503F-V12ED^P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

503F-V12ED/P

DigiKey Part Number
1691-1002-ND
Manufacturer
Manufacturer Product Number
503F-V12ED/P
Description
SOLDERING IRON 60W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Iron 60W
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Box
Part Status
Active
Type
Iron
Tip Temperature
-
Tip Type
ED6
Workstand
Not Included
Tip Diameter
-
Power (Watts)
60W
Features
-
Voltage - Input
-
Includes
-
Input Connector
NEMA 1-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$20.15000$20.15
5$18.28400$91.42
10$17.53600$175.36
25$16.59320$414.83
50$15.91360$795.68
100$15.26200$1,526.20
500$15.17000$7,585.00
Manufacturers Standard Package