
FM206-DSA | |
|---|---|
DigiKey Part Number | 1691-1063-ND |
Manufacturer | |
Manufacturer Product Number | FM206-DSA |
Description | SOLDER REWORK STA 410W 3 CH 120V |
Customer Reference | |
Detailed Description | Desoldering, Rework, Soldering 410W 3 120V Auto Off, Configurable Display, ESD Safe, Graphic User Interface, Internal Air, Passcode Protected, Security Lock |
Datasheet | Datasheet |
Category | Control/Display Type Digital |
Manufacturer American Hakko Products, Inc. | Includes Ceramic Filter (10), Cleaning Drill, Cord Holder, Heat Resistant Pad (2), Iron Holder (3), Nozzle Remover |
Packaging Box | Base Unit FM-206 |
Part Status Obsolete | Supplied Iron, Tweezer, Handle FM-2024-02, FM-2027-06, FM2029-02 |
Type Desoldering, Rework, Soldering | Supplied Tips/Nozzles Sold Separately |
Wattage 410W | Workstand C5034, FH200-01, FH200-05 |
Voltage - Input 120V | Features Auto Off, Configurable Display, ESD Safe, Graphic User Interface, Internal Air, Passcode Protected, Security Lock |
Plug Type NEMA 5-15P | Tip Cleaner Scouring Pad |
Voltage - Output 24V | Base Product Number |
Number of Channels 3 |











