
N4-01 | |
|---|---|
DigiKey Part Number | 1691-1098-ND |
Manufacturer | |
Manufacturer Product Number | N4-01 |
Description | NOZZLE,HOT AIR,2.0MM,FM-2029 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For FR-702, FR-810, FR-810B, FR-811 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.079" (2.00mm) ID, 0.098" (2.50mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FR-702, FR-810, FR-810B, FR-811 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.37000 | $60.37 |
| 5 | $54.78600 | $273.93 |
| 10 | $52.54300 | $525.43 |
| 25 | $51.27040 | $1,281.76 |











