FM2032-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM2032-51

DigiKey Part Number
FM2032-51-ND
Manufacturer
Manufacturer Product Number
FM2032-51
Description
HANDPIECE ONLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handpiece 48W 24V
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Handpiece
Tip Temperature
-
Tip Type
Not Included
Workstand
Not Included
Tip Diameter
-
Power (Watts)
48W
Features
-
Voltage - Input
24V
Includes
Solder
Input Connector
-
Region Utilized
-
For Use With/Related Products
FM-203, FM-206, FX-951
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$120.39000$120.39
5$109.25200$546.26
10$108.67100$1,086.71
Manufacturers Standard Package